+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7731E

IC: D/A converter; 16bit; Ch: 1; SSOP24; 12÷15VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7731E
TME Symbol:
DAC7731E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Number of channels
1
Case
SSOP24
Mounting
SMD
Interface
SPI
Operating voltage
12...15V DC
Gross weight0.192 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7731E
9 in TME stock
Net price for quantities from 1 pcs - 28.92 USDGross price for quantities from 1 pcs - 28.92 USD
Net price for quantities from 3 pcs - 27.13 USDGross price for quantities from 3 pcs - 27.13 USD
Net price for quantities from 5 pcs - 25.73 USDGross price for quantities from 5 pcs - 25.73 USD
Net price for quantities from 10 pcs - 23.74 USDGross price for quantities from 10 pcs - 23.74 USD
Net price for quantities from 25 pcs - 21.25 USDGross price for quantities from 25 pcs - 21.25 USD
Net price for quantities from 48 pcs - 20.04 USDGross price for quantities from 48 pcs - 20.04 USD
Net price for quantities from 24000 pcs - 18.65 USDGross price for quantities from 24000 pcs - 18.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs