+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7731EB

IC: D/A converter; 16bit; 172ksps; Ch: 1; SSOP24; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7731EB
TME Symbol:
DAC7731EB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
172ksps
Number of channels
1
Case
SSOP24
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±2LSB
Max INL
±4LSB
Supply voltage
  • 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7731EB
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Product for special order