+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7734E

IC: D/A converter; 16bit; 89ksps; Ch: 4; SSOP48; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7734E
TME Symbol:
DAC7734E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
16bit
Sampling speed
89ksps
Number of channels
4
Case
SSOP48
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±3LSB
Max INL
±3LSB
Supply voltage
  • 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7734E
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product for special order