+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC902E/2K5

IC: D/A converter; 12bit; 200Msps; Ch: 1; TSSOP28; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC902E/2K5
TME Symbol:
DAC902E/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
200Msps
Number of channels
1
Case
TSSOP28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±1.75LSB
Max INL
±2.5LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC902E/2K5
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order