+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAGBJ

Cable; D-Sub 15pin HD socket,D-Sub 15pin HD plug; shielded


Manufacturer: VENTION

Manufacturer part number:
DAGBJ
TME Symbol:
DAGBJ

Specification

Manufacturer
VENTION
Type of connection cable
VGA - VGA
Shield structure
shielded
Insulation colour
black
Cable length
5m
Cable external diameter
7.5mm
Contact plating
gold-plated
Kind of core
Cu
Core diameter
30AWG
Connection cable features
interference ferrite filter
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket
Gross weight403.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitor cables and adapters VENTION,
*
DAGBJ
28 in TME stock
Net price for quantities from 1 pcs - 7.95 EURGross price for quantities from 1 pcs - 7.95 EUR
Net price for quantities from 3 pcs - 6.82 EURGross price for quantities from 3 pcs - 6.82 EUR
Net price for quantities from 5 pcs - 6.05 EURGross price for quantities from 5 pcs - 6.05 EUR
Net price for quantities from 10 pcs - 5.30 EURGross price for quantities from 10 pcs - 5.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.