+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAIBH

Cable; D-Sub 15pin HD plug,both sides; black; 2m; Cu; flat cable


Manufacturer: VENTION

Manufacturer part number:
DAIBH
TME Symbol:
DAIBH

Specification

Manufacturer
VENTION
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
2m
Contact plating
gold-plated
Kind of core
Cu
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight139 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitor cables and adapters VENTION,
*
DAIBH
12 in TME stock
Net price for quantities from 1 pcs - 3.14 GBPGross price for quantities from 1 pcs - 3.14 GBP
Net price for quantities from 3 pcs - 2.70 GBPGross price for quantities from 3 pcs - 2.70 GBP
Net price for quantities from 5 pcs - 2.68 GBPGross price for quantities from 5 pcs - 2.68 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts