+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAMI160N100

Module; single transistor; 100V; 120A; SOT227B; screw; Idm: 640A


Manufacturer: DACO Semiconductor

Manufacturer part number:
DAMI160N100
TME Symbol:
DAMI160N100-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
100V
Drain current
120A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
4mΩ
Pulsed drain current
640A
Power dissipation
380W
Gate-source voltage
-20...20V
Mechanical mounting
screw
Gross weight36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DAMI160N100
0 in TME stock
Net price for quantities from 1 pcs - 27.96 USDGross price for quantities from 1 pcs - 27.96 USD
Net price for quantities from 3 pcs - 24.67 USDGross price for quantities from 3 pcs - 24.67 USD
Net price for quantities from 10 pcs - 23.33 USDGross price for quantities from 10 pcs - 23.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 13 pcs