+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAMI500N60

Module; single transistor; 60V; 400A; SOT227B; screw; screw


Manufacturer: DACO Semiconductor

Manufacturer part number:
DAMI500N60
TME Symbol:
DAMI500N60-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
60V
Drain current
400A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
1.1mΩ
Mechanical mounting
screw
Gross weight36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DAMI500N60
15 in TME stock
Net price for quantities from 1 pcs - 33.47 EURGross price for quantities from 1 pcs - 33.47 EUR
Net price for quantities from 3 pcs - 29.50 EURGross price for quantities from 3 pcs - 29.50 EUR
Net price for quantities from 10 pcs - 26.57 EURGross price for quantities from 10 pcs - 26.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 13 pcs