+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAP145000000

Module: access point; Ethernet 10/100Mbps,WiFi; Ethernet x2

Manufacturer: TELTONIKA

Manufacturer part number:
DAP145000000
TME Symbol:
DAP145

Specification

Manufacturer
TELTONIKA
Type of communications module
access point
Kind of network
Ethernet 10/100Mbps, WiFi
Interface
Ethernet x2
Processor
MIPS 24KEc Mediatek
Memory
16MB FLASH 128MB RAM
Kind of memory
DDR2
IP rating
IP30
Enclosure material
anodised aluminium
Supply voltage
  • 9...30V DC
Gross weight244.3 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules TELTONIKA,
*
DAP145000000
0 in TME stock
Net price for quantities from 1 pcs - 68.61 EURGross price for quantities from 1 pcs - 68.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.