+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB151S

Bridge rectifier: single-phase; Urmax: 50V; If: 1.5A; Ifsm: 50A

Manufacturer: DC COMPONENTS

Manufacturer part number:
DB151S
TME Symbol:
DB151S-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
1.5A
Max. forward impulse current
50A
Case
DB-1S
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight0.378 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS,
*
DB151S
1532 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 500 pcs