+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB207S

Bridge rectifier: single-phase; Urmax: 1kV; If: 2A; Ifsm: 60A; DB-1S


Manufacturer: DC COMPONENTS

Manufacturer part number:
DB207S
TME Symbol:
DB207S-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
2A
Max. forward impulse current
60A
Case
DB-1S
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight0.361 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS,
*
DB207S
1000 in TME stock
Net price for quantities from 5 pcs - 0.17 EURGross price for quantities from 5 pcs - 0.17 EUR
Net price for quantities from 25 pcs - 0.12 EURGross price for quantities from 25 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 250 pcs - 0.09 EURGross price for quantities from 250 pcs - 0.09 EUR
Net price for quantities from 1500 pcs - 0.08 EURGross price for quantities from 1500 pcs - 0.08 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 1 500 pcs