+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB3-22

Diac; 2A; DO35; 28÷36V; bulk


Manufacturer: CDIL

Manufacturer part number:
DB3-22
TME Symbol:
DB3-22-CDI

Specification

Manufacturer
CDIL
Type of diac
standard
Max. load current
2A
Case
DO35
Mounting
THT
Breakover voltage
28...36V
Kind of package
bulk
Gross weight0.121 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diacs CDIL,
*
DB3-22
275 in TME stock
Net price for quantities from 25 pcs - 0.04 EURGross price for quantities from 25 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.01 EUR
Net price for quantities from 20000 pcs - 0.01 EURGross price for quantities from 20000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 25.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 5 000 pcs