+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB35-005

Bridge rectifier: three-phase; Urmax: 50V; If: 35A; Ifsm: 450A; THT

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DB35-005
TME Symbol:
DB35-005-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
three-phase
Max. off-state voltage
50V
Load current
35A
Max. forward impulse current
0.45kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.05V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
DB
Kind of package
in-tray
Features of semiconductor devices
UL approval
Gross weight24.83 g
Certificates
*
DB35-005
Product withdrawn from the offer
Use the specification table below to search for similar products