+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB9-USB-F

Module: USB; RS232,USB; -40÷85°C; USB B mini


Manufacturer: FTDI

Manufacturer part number:
DB9-USB-F
TME Symbol:
DB9-USB-F

Specification

Manufacturer
FTDI
Type of communications module
USB
Communications modules features
possibility of replacing RS232 (D-Sub 9pin female) interface socket
Operating temperature
-40...85°C
Connection
USB B mini
Interface
  • RS232
  • USB
Gross weight8.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
DB9-USB-F
15 in TME stock
Net price for quantities from 1 pcs - 19.59 EURGross price for quantities from 1 pcs - 19.59 EUR
Net price for quantities from 10 pcs - 17.95 EURGross price for quantities from 10 pcs - 17.95 EUR
Net price for quantities from 50 pcs - 17.52 EURGross price for quantities from 50 pcs - 17.52 EUR
Net price for quantities from 100 pcs - 16.92 EURGross price for quantities from 100 pcs - 16.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs