+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.CAB.1000.0300

Cable; 2x0.5mm2; cables,DC 4,0/1,7 plug; straight,Sony; black; 3m


Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.1000.0300
TME Symbol:
DC.CAB.1000.0300

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
9.5mm
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
3m
Cable outside dimensions
2x2mm
Operating temperature
-20...70°C
Application of connection lead
HP laptops
Cable/adapter structure
  • cables
  • DC 4,0/1,7 plug
Connector variant
  • Sony
  • straight
Gross weight57.12 g
Certificates
EAN code5904139610916
See other products in this category: DC Power Cords BQ CABLE,
*
DC.CAB.1000.0300
13 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 25 pcs - 3.34 USDGross price for quantities from 25 pcs - 3.34 USD
Net price for quantities from 50 pcs - 2.94 USDGross price for quantities from 50 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs