+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.CAB.2000.0250

Cable; 2x0.5mm2; cables,DC 5,5/2,1 socket; straight; black; 2.5m

Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.2000.0250
TME Symbol:
DC.CAB.2000.0250

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
9.5mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
2.5m
Cable outside dimensions
2x2mm
Operating temperature
-20...70°C
Cable/adapter structure
  • cables
  • DC 5,5/2,1 socket
Gross weight48.3 g
Certificates
EAN code5901986020011
See other products in this category: DC Power Cords BQ CABLE,
*
DC.CAB.2000.0250
20 in TME stock
Net price for quantities from 1 pcs - 3.42 EURGross price for quantities from 1 pcs - 3.42 EUR
Net price for quantities from 10 pcs - 2.95 EURGross price for quantities from 10 pcs - 2.95 EUR
Net price for quantities from 25 pcs - 2.64 EURGross price for quantities from 25 pcs - 2.64 EUR
Net price for quantities from 50 pcs - 2.35 EURGross price for quantities from 50 pcs - 2.35 EUR
No. of pieces (Multiplicity: 1)