+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.CAB.4200.0020

Cable; 2x0.5mm2; cables,DC 5,5/2,1 plug; straight; black; 0.25m


Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.4200.0020
TME Symbol:
DC.CAB.4200.0020

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
0.25m
Cable outside dimensions
Ø4mm
Operating temperature
-25...70°C
Kind of core
Cu
Wire cross-section shape
round
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • cables
  • DC 5,5/2,1 plug
Gross weight12.9 g
Certificates
EAN code5904139611166
See other products in this category: DC Power Cords BQ CABLE,
*
DC.CAB.4200.0020
108 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD