+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.CAB.8010.0200

Cable; 2x0.5mm2; cables,DC 5,5/2,1 socket; straight; transparent

Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.8010.0200
TME Symbol:
DC.CAB.8010.0200

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
straight
Insulation colour
transparent
Rated voltage
48V
Max. operating current
5A
Cable length
2m
Cable outside dimensions
2x4.1mm
Operating temperature
-25...70°C
Kind of core
Cu
Wire cross-section shape
flat
Wire insulation material
PVC
Connector colour
white
Cable/adapter structure
  • cables
  • DC 5,5/2,1 socket
Gross weight39 g
Certificates
EAN code5904139611562
See other products in this category: DC Power Cords BQ CABLE,
*
DC.CAB.8010.0200
10 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts