+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC.EXT.1200.0180

Cable; 2x1mm2; DC 5,5/2,1 plug,DC 5,5/2,1 socket; straight; 1.8m

Manufacturer: BQ CABLE

Manufacturer part number:
DC.EXT.1200.0180
TME Symbol:
DC.EXT.1200.0180

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x1mm2
Number of cores
2
Core section
1mm2
Length of metal part
9.5mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
8A
Cable length
1.8m
Operating temperature
-20...70°C
Cable/adapter structure
  • DC 5,5/2,1 plug
  • DC 5,5/2,1 socket
Gross weight62.5 g
Certificates
EAN code5901986020370
See other products in this category: DC Power Cords BQ CABLE,
*
DC.EXT.1200.0180
26 in TME stock
Net price for quantities from 1 pcs - 12.51 EURGross price for quantities from 1 pcs - 12.51 EUR
Net price for quantities from 10 pcs - 10.86 EURGross price for quantities from 10 pcs - 10.86 EUR
Net price for quantities from 25 pcs - 9.66 EURGross price for quantities from 25 pcs - 9.66 EUR
Net price for quantities from 50 pcs - 8.53 EURGross price for quantities from 50 pcs - 8.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.