+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC003CBU

Enclosure: wall mounting; X: 166mm; Y: 161mm; Z: 121mm; ABS; grey

Manufacturer: GAINTA

Manufacturer part number:
DC003CBU
TME Symbol:
DC003CBU

Specification

Manufacturer
GAINTA
Type of enclosure
wall mounting
Dimension X
166mm
Dimension Y
161mm
Dimension Z
121mm
Enclosure material
ABS
Body colour
grey
Cover colour
semi-transparent blue
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Dimensions
Gross weight12 g
Certificates
See other products in this category: Wall Mounting Enclosures GAINTA,
*
DC003CBU
0 in TME stock
Net price for quantities from 1 pcs - 22.63 EURGross price for quantities from 1 pcs - 22.63 EUR
Net price for quantities from 16 pcs - 20.37 EURGross price for quantities from 16 pcs - 20.37 EUR
Net price for quantities from 32 pcs - 18.67 EURGross price for quantities from 32 pcs - 18.67 EUR
Net price for quantities from 64 pcs - 16.98 EURGross price for quantities from 64 pcs - 16.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.