+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC400D10H

Relay: solid state; Ucntrl: 4÷32VDC; 10A; 1÷400VDC; DC200; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DC400D10H
TME Symbol:
DC400D10H

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
10A
Switched voltage
1...400V DC
Relay variant
current source
Manufacturer series
DC200
Relay features
thermal pad included
Body dimensions
57.3x44.5x22.6mm
IP rating
IP00
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DC400D10H
0 in TME stock
Net price for quantities from 1 pcs - 105.17 EURGross price for quantities from 1 pcs - 105.17 EUR
Net price for quantities from 10 pcs - 100.17 EURGross price for quantities from 10 pcs - 100.17 EUR
Net price for quantities from 50 pcs - 95.62 EURGross price for quantities from 50 pcs - 95.62 EUR
Net price for quantities from 100 pcs - 92.80 EURGross price for quantities from 100 pcs - 92.80 EUR
No. of pieces (Multiplicity: 1)