+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCA1-5CS02W1

Cable: for sensors/automation; 2m; plug; Type: straight

Manufacturer: OMRON

Manufacturer part number:
DCA1-5CS02W1
TME Symbol:
DCA1-5CS02W1

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Cable length
2m
Connector
plug
Connector variant
straight
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Connection cable features
  • both sides connector
  • SmartClick
Gross weight321 g
Certificates
EAN code4547648560207
See other products in this category: I/O Systems and Modules OMRON,
*
DCA1-5CS02W1
0 in TME stock
Net price for quantities from 1 pcs - 81.74 EURGross price for quantities from 1 pcs - 81.74 EUR
Net price for quantities from 5 pcs - 75.90 EURGross price for quantities from 5 pcs - 75.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.