+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCA1-5CS10W1

Cable: for sensors/automation; 10m; plug; Type: straight


Manufacturer: OMRON

Manufacturer part number:
DCA1-5CS10W1
TME Symbol:
DCA1-5CS10W1

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Cable length
10m
Connector
plug
Connector variant
straight
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Connection cable features
  • both sides connector
  • SmartClick
Gross weight2.132 kg
Certificates
EAN code4547648560276
See other products in this category: I/O Systems and Modules OMRON,
*
DCA1-5CS10W1
0 in TME stock
Net price for quantities from 1 pcs - 184.84 GBPGross price for quantities from 1 pcs - 184.84 GBP
Net price for quantities from 5 pcs - 171.64 GBPGross price for quantities from 5 pcs - 171.64 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.