+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCA2-5CN02H1

Cable: for sensors/automation; 2m; plug; Type: straight


Manufacturer: OMRON

Manufacturer part number:
DCA2-5CN02H1
TME Symbol:
DCA2-5CN02H1

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Cable length
2m
Connector
plug
Connector variant
straight
Cable/adapter structure
7/8” female straight
Connection cable features
one side connector
Gross weight430 g
Certificates
EAN code4536854823817
See other products in this category: I/O Systems and Modules OMRON,
*
DCA2-5CN02H1
0 in TME stock
Net price for quantities from 1 pcs - 81.07 GBPGross price for quantities from 1 pcs - 81.07 GBP
Net price for quantities from 5 pcs - 75.29 GBPGross price for quantities from 5 pcs - 75.29 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.