+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCG45X1200NA

Module: diode; double independent; 1.2kV; If: 22Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DCG45X1200NA
TME Symbol:
DCG45X1200NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
22A x2
Case
SOT227B
Max. forward voltage
2.2V
Electrical mounting
screw
Max. load current
44A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
tube
Technology
SiC
Gross weight35.98 g
Certificates
See other products in this category: Diode modules IXYS,
*
DCG45X1200NA
0 in TME stock
Net price for quantities from 1 pcs - 118.78 USDGross price for quantities from 1 pcs - 118.78 USD
Net price for quantities from 3 pcs - 105.03 USDGross price for quantities from 3 pcs - 105.03 USD
Net price for quantities from 10 pcs - 94.33 USDGross price for quantities from 10 pcs - 94.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.