+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCP-CN4

Tip: for desoldering irons; 1.02x2.28mm; 471°C; SmartHeat®


Manufacturer: METCAL

Manufacturer part number:
DCP-CN4
TME Symbol:
DCP-CN4

Specification

Manufacturer
METCAL
Type of tip
for desoldering irons
Nozzle size
1.02x2.28mm
Tip temperature
471°C
Related items
MFR-1150, MFR-1350, MFR-1351, MFR-H5-DS, MFR-UK5
Applications of soldering equipment
for desoldering iron
Technology
SmartHeat®
Gross weight13.16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Desoldering Tips METCAL,
*
DCP-CN4
0 in TME stock
Net price for quantities from 1 pcs - 38.28 EURGross price for quantities from 1 pcs - 38.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.