+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCP010505BP

PMIC; DC/DC converter; Uin: 4.5÷5.5VDC; Uout: 4.75÷5.25VDC; 0.2A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DCP010505BP
TME Symbol:
DCP010505BP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...5.5V DC
Output voltage
4.75...5.25V DC
Output current
0.2A
Case
DIP7
Mounting
THT
Frequency
800kHz
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
25pcs.
Gross weight0.952 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
DCP010505BP
0 in TME stock
Net price for quantities from 1 pcs - 17.67 USDGross price for quantities from 1 pcs - 17.67 USD
Net price for quantities from 100 pcs - 16.45 USDGross price for quantities from 100 pcs - 16.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs