+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCP010515DBP

PMIC; DC/DC converter; Uin: 4.5÷5.5VDC; Uout: 14.25÷15.75VDC; DIP7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DCP010515DBP
TME Symbol:
DCP010515DBP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...5.5V DC
Output voltage
14.25...15.75V DC
Output current
30mA
Case
DIP7
Mounting
THT
Frequency
800kHz
Number of channels
2
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
25pcs.
Gross weight0.95 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
DCP010515DBP
0 in TME stock
Net price for quantities from 1 pcs - 13.51 EURGross price for quantities from 1 pcs - 13.51 EUR
Net price for quantities from 50 pcs - 12.58 EURGross price for quantities from 50 pcs - 12.58 EUR
Net price for quantities from 500 pcs - 11.79 EURGross price for quantities from 500 pcs - 11.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs