+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCRG8IND

Regulator: power factor; OUT: 8; -20÷70°C; 144x144x53mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DCRG8IND
TME Symbol:
DCRG8IND

Specification

Manufacturer
LOVATO ELECTRIC
Type of power controller
power factor
Number of outputs
8
Operating temperature
-20...70°C
Body dimensions
144x144x53mm
Communication with PC
optical
Driver features
Capacitive reactive power factor correction, expandable
Application
power factor correction
Gross weight704.8 g
Certificates
See other products in this category: Reactive power controllers LOVATO ELECTRIC,
*
DCRG8IND
0 in TME stock
Net price for quantities from 1 pcs - 611.03 USDGross price for quantities from 1 pcs - 611.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.