+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCX144EH-7

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DCX144EH-7
TME Symbol:
DCX144EH-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.15W
Case
SOT563
Current gain
100...600
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz
Base resistor
47kΩ
Base-emitter resistor
47kΩ
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors DIODES INCORPORATED,
*
DCX144EH-7
0 in TME stock
Net price for quantities from 1 pcs - 0.41 GBPGross price for quantities from 1 pcs - 0.41 GBP
Net price for quantities from 5 pcs - 0.28 GBPGross price for quantities from 5 pcs - 0.28 GBP
Net price for quantities from 10 pcs - 0.22 GBPGross price for quantities from 10 pcs - 0.22 GBP
Net price for quantities from 100 pcs - 0.11 GBPGross price for quantities from 100 pcs - 0.11 GBP
Net price for quantities from 500 pcs - 0.08 GBPGross price for quantities from 500 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.08 GBP
Net price for quantities from 6000 pcs - 0.07 GBPGross price for quantities from 6000 pcs - 0.07 GBP
No. of pieces (Multiplicity: 1)