+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD100N16S

Module: diode; double series; 1.6kV; If: 130A; BG-SB20-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD100N16S
TME Symbol:
DD100N16S

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
130A
Case
BG-SB20-1
Max. forward voltage
1.6V
Max. forward impulse current
2.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight72.06 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD100N16S
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.34 USDGross price for quantities from 1 pcs - 39.34 USD
Net price for quantities from 3 pcs - 34.45 USDGross price for quantities from 3 pcs - 34.45 USD
Net price for quantities from 6 pcs - 27.00 USDGross price for quantities from 6 pcs - 27.00 USD
Net price for quantities from 12 pcs - 25.14 USDGross price for quantities from 12 pcs - 25.14 USD
Packaging method by the manufacturer:Cardboard = 12 pcs