+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD160N22K

Module: diode; double series; 2.2kV; If: 160A; BG-PB34-1; screw

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD160N22K
TME Symbol:
DD160N22K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
160A
Case
BG-PB34-1
Max. forward voltage
1.4V
Max. forward impulse current
4.6kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight291.26 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD160N22K
7 in TME stock
Net price for quantities from 1 pcs - 250.50 USDGross price for quantities from 1 pcs - 250.50 USD
Net price for quantities from 3 pcs - 209.53 USDGross price for quantities from 3 pcs - 209.53 USD
Net price for quantities from 8 pcs - 196.66 USDGross price for quantities from 8 pcs - 196.66 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerCardboard = 8 pcs