+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD175N32K

Module: diode; double series; 3.2kV; If: 175A; BG-PB50-1; screw

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD175N32K
TME Symbol:
DD175N32K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
3.2kV
Load current
175A
Case
BG-PB50-1
Max. forward voltage
2.05V
Max. forward impulse current
4.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD175N32K
0 in TME stock
Net price for quantities from 1 pcs - 263.38 USDGross price for quantities from 1 pcs - 263.38 USD
Net price for quantities from 3 pcs - 234.12 USDGross price for quantities from 3 pcs - 234.12 USD
No. of pieces (Multiplicity: 1)