+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD175N34K

Module: diode; double series; 3.4kV; If: 175A; BG-PB50-1; screw

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD175N34K
TME Symbol:
DD175N34K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
3.4kV
Load current
175A
Case
BG-PB50-1
Max. forward voltage
2.05V
Max. forward impulse current
4.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight799.6 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD175N34K
0 in TME stock
Net price for quantities from 1 pcs - 324.26 USDGross price for quantities from 1 pcs - 324.26 USD
Net price for quantities from 3 pcs - 302.09 USDGross price for quantities from 3 pcs - 302.09 USD
Net price for quantities from 6 pcs - 281.10 USDGross price for quantities from 6 pcs - 281.10 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs