+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1E3RA472MN4AP01F

Capacitor: ceramic; X1,Y1; 4.7nF; 440VAC; ±20%; THT; 10mm; Ø: 12mm


Manufacturer: MURATA

Manufacturer part number:
DE1E3RA472MN4AP01F
TME Symbol:
DE1E3RA472MN4AP01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y1
Capacitance
4.7nF
Operating voltage
440V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Diameter
12mm
Manufacturer series
DE1
Leads
radial
Thickness
5mm
Body dimensions
Ø12x5mm
Operating temperature
-40...125°C
Gross weight1.125 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE1E3RA472MN4AP01F
0 in TME stock
Net price for quantities from 600 pcs - 0.17 EURGross price for quantities from 600 pcs - 0.17 EUR
Net price for quantities from 1200 pcs - 0.15 EURGross price for quantities from 1200 pcs - 0.15 EUR
Net price for quantities from 1800 pcs - 0.14 EURGross price for quantities from 1800 pcs - 0.14 EUR
Net price for quantities from 3000 pcs - 0.14 EURGross price for quantities from 3000 pcs - 0.14 EUR
Net price for quantities from 4200 pcs - 0.13 EURGross price for quantities from 4200 pcs - 0.13 EUR
Net price for quantities from 6000 pcs - 0.13 EURGross price for quantities from 6000 pcs - 0.13 EUR
Net price for quantities from 7200 pcs - 0.13 EURGross price for quantities from 7200 pcs - 0.13 EUR
Net price for quantities from 9600 pcs - 0.12 EURGross price for quantities from 9600 pcs - 0.12 EUR
Net price for quantities from 15000 pcs - 0.12 EURGross price for quantities from 15000 pcs - 0.12 EUR
Net price for quantities from 24600 pcs - 0.12 EURGross price for quantities from 24600 pcs - 0.12 EUR
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Packaging method by the manufacturerCardboard = 600 pcs