+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1E3RB332MJ4BR01F

Capacitor: ceramic; X1,Y1; 3300pF; 500VAC; ±20%; THT; 10mm; Ø: 13mm

Manufacturer: MURATA

Manufacturer part number:
DE1E3RB332MJ4BR01F
TME Symbol:
DE1E3RB332MJ4BR01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y1
Capacitance
3.3nF
Operating voltage
500V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Diameter
13mm
Manufacturer series
DE1
Leads
radial
Thickness
6mm
Body dimensions
Ø13x6mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE1E3RB332MJ4BR01F
0 in TME stock
Net price for quantities from 250 pcs - 0.18 EURGross price for quantities from 250 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 1250 pcs - 0.15 EURGross price for quantities from 1250 pcs - 0.15 EUR
Net price for quantities from 2500 pcs - 0.15 EURGross price for quantities from 2500 pcs - 0.15 EUR
No. of pieces (Multiplicity: 250)