+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2E3SA103MA3BY02F

Capacitor: ceramic; X1/Y2; 10000pF; 400VAC; ±20%; THT; 7.5mm; Ø: 17mm

Manufacturer: MURATA

Manufacturer part number:
DE2E3SA103MA3BY02F
TME Symbol:
DE2E3SA103MA3BY02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
10nF
Operating voltage
400V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
17mm
Manufacturer series
DE2
Leads
radial
Thickness
6mm
Body dimensions
Ø17x6mm
Operating temperature
-40...125°C
Gross weight1.826 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2E3SA103MA3BY02F
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 20 pcs - 0.60 USDGross price for quantities from 20 pcs - 0.60 USD
Net price for quantities from 40 pcs - 0.48 USDGross price for quantities from 40 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs