+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEC-1.7

Enclosure: with panel; DEC; X: 164mm; Y: 80mm; Z: 36mm; ABS


Manufacturer: TEKO

Manufacturer part number:
DEC-1.7
TME Symbol:
DEC-1.7

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
DEC
Dimension X
164mm
Dimension Y
80mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
light grey
Panel material
aluminium
Gross weight127 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
DEC-1.7
0 in TME stock
Net price for quantities from 1 pcs - 18.11 USDGross price for quantities from 1 pcs - 18.11 USD
Net price for quantities from 10 pcs - 16.20 USDGross price for quantities from 10 pcs - 16.20 USD
Net price for quantities from 50 pcs - 14.09 USDGross price for quantities from 50 pcs - 14.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.