+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61002

BT adapter; USB A plug,USB C plug; USB 2.0; black; 2.4÷2.4835GHz

Manufacturer: DELOCK

Manufacturer part number:
61002
TME Symbol:
DELOCK-61002

Specification

Manufacturer
DELOCK
Type of PC accessories
BT adapter
Version
USB 2.0
PC accessories features
chipset Cambridge Silicon Radio
Colour
black
Frequency
2.4...2.4835GHz
Data transfer rate
3Mbps
Range
10m
Communication with PC
USB
Support
A2DP
Bluetooth version
4.0 EDR
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight19.83 g
Certificates
EAN code4043619610020
See other products in this category: Computer Adapters DELOCK,
*
61002
0 in TME stock
Net price for quantities from 1 pcs - 22.23 USDGross price for quantities from 1 pcs - 22.23 USD
Net price for quantities from 3 pcs - 18.73 USDGross price for quantities from 3 pcs - 18.73 USD
Net price for quantities from 5 pcs - 16.38 USDGross price for quantities from 5 pcs - 16.38 USD
No. of pieces (Multiplicity: 1)