+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61024

BT adapter; USB A plug; USB 1.1; chipset RTL8761BUV; black; 3Mbps

Manufacturer: DELOCK

Manufacturer part number:
61024
TME Symbol:
DELOCK-61024

Specification

Manufacturer
DELOCK
Type of PC accessories
BT adapter
Connection
USB A plug
Version
USB 1.1
PC accessories features
chipset RTL8761BUV
Colour
black
Frequency
2.4...2.4835GHz
Data transfer rate
3Mbps
Range
100m
Communication with PC
USB
Bluetooth version
5.0 EDR, BLE
Gross weight2 g
Certificates
EAN code4043619610242
See other products in this category: Computer Adapters DELOCK,
*
61024
0 in TME stock
Net price for quantities from 1 pcs - 22.52 GBPGross price for quantities from 1 pcs - 22.52 GBP
Net price for quantities from 3 pcs - 18.96 GBPGross price for quantities from 3 pcs - 18.96 GBP
Net price for quantities from 5 pcs - 16.59 GBPGross price for quantities from 5 pcs - 16.59 GBP
No. of pieces (Multiplicity: 1)