+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62868

Hub USB; USB A socket x4,USB A plug x2; black; Len: 0.95m

NEW

Manufacturer: DELOCK

Manufacturer part number:
62868
TME Symbol:
DELOCK-62868

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
black
Number of ports
4
Cable length
0.95m
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Mounting
desktop
Panel cutout diameter
80mm
Cable/adapter structure
  • USB A plug x2
  • USB A socket x4
PC accessories features
  • LED status indicator
  • PnP
Gross weight210 g
Certificates
EAN code4043619628681
See other products in this category: Computer Adapters DELOCK,
*
62868
0 in TME stock
Net price for quantities from 1 pcs - 32.60 EURGross price for quantities from 1 pcs - 32.60 EUR
Net price for quantities from 3 pcs - 26.90 EURGross price for quantities from 3 pcs - 26.90 EUR
Net price for quantities from 5 pcs - 24.10 EURGross price for quantities from 5 pcs - 24.10 EUR
Net price for quantities from 10 pcs - 21.31 EURGross price for quantities from 10 pcs - 21.31 EUR
No. of pieces (Multiplicity: 1)