+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63252

Hub USB; RJ45 socket,USB A socket x3,USB C socket,USB C plug


Manufacturer: DELOCK

Manufacturer part number:
63252
TME Symbol:
DELOCK-63252

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Interface
10/100/1000Mbps
PC accessories features
PnP
Colour
silver
Number of ports
5
Data transfer rate
5Gbps
Standard
IEEE 802.1q, IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x, Power Delivery 3.0
Cable length
0.15m
Enclosure material
metal
Power
0.1kW
Insulation colour
black
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • RJ45 socket
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight12 g
Certificates
EAN code4043619632527
See other products in this category: Computer Adapters DELOCK,
*
63252
0 in TME stock
Net price for quantities from 1 pcs - 79.01 EURGross price for quantities from 1 pcs - 79.01 EUR
Net price for quantities from 3 pcs - 66.54 EURGross price for quantities from 3 pcs - 66.54 EUR
Net price for quantities from 5 pcs - 58.23 EURGross price for quantities from 5 pcs - 58.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.