+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63261

Hub USB; USB A socket x3,USB C socket,USB C plug; PnP; silver


Manufacturer: DELOCK

Manufacturer part number:
63261
TME Symbol:
DELOCK-63261

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
silver
Number of ports
4
Data transfer rate
10Gbps
Cable length
0.12m
Enclosure material
metal
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight15 g
Certificates
EAN code4043619632619
See other products in this category: Computer Adapters DELOCK,
*
63261
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 65.77 USDGross price for quantities from 1 pcs - 65.77 USD
Net price for quantities from 3 pcs - 55.38 USDGross price for quantities from 3 pcs - 55.38 USD
Net price for quantities from 5 pcs - 48.46 USDGross price for quantities from 5 pcs - 48.46 USD