+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64074

Hub USB; USB 3.2 Gen 1; grey; Number of ports: 4; 0.12m; metal; 87W


Manufacturer: DELOCK

Manufacturer part number:
64074
TME Symbol:
DELOCK-64074

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Colour
grey
Number of ports
4
Standard
Power Delivery
Cable length
0.12m
Enclosure material
metal
Power
87W
Insulation colour
black
Support
4K, Full HD 1080p, UHD 2160p
Software
compatible Android, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • D-Sub 15pin port
  • HDMI socket
  • USB A socket
  • USB C plug
  • USB C socket
  • VGA female
Gross weight25 g
Certificates
EAN code4043619640744
See other products in this category: Computer Adapters DELOCK,
*
64074
0 in TME stock
Net price for quantities from 1 pcs - 47.35 USDGross price for quantities from 1 pcs - 47.35 USD
Net price for quantities from 3 pcs - 39.88 USDGross price for quantities from 3 pcs - 39.88 USD
Net price for quantities from 5 pcs - 34.89 USDGross price for quantities from 5 pcs - 34.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.