+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64153

Hub USB; USB A socket x4,USB A plug; USB 3.2 Gen 1,with flap

NEW

Manufacturer: DELOCK

Manufacturer part number:
64153
TME Symbol:
DELOCK-64153

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1, with flap
Colour
black
Number of ports
4
Cable length
1.5m
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Mounting
desktop
Panel cutout diameter
60mm
Cable/adapter structure
  • USB A plug
  • USB A socket x4
PC accessories features
  • LED status indicator
  • PnP
Gross weight138 g
Certificates
EAN code4043619641536
See other products in this category: Computer Adapters DELOCK,
*
64153
0 in TME stock
Net price for quantities from 1 pcs - 34.21 EURGross price for quantities from 1 pcs - 34.21 EUR
Net price for quantities from 3 pcs - 28.21 EURGross price for quantities from 3 pcs - 28.21 EUR
Net price for quantities from 5 pcs - 25.31 EURGross price for quantities from 5 pcs - 25.31 EUR
Net price for quantities from 10 pcs - 22.30 EURGross price for quantities from 10 pcs - 22.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.