+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64156

Hub USB; black,grey; Number of ports: 3; 0.2m; Colour: black


Manufacturer: DELOCK

Manufacturer part number:
64156
TME Symbol:
DELOCK-64156

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
black, grey
Number of ports
3
Cable length
0.2m
Insulation colour
black
Support
4K, Full HD 1080p, HDCP, HDCP 1.4, HDR, UHD 2160p
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DisplayPort socket
  • D-Sub 9pin socket
  • HDMI socket
  • USB C plug
Gross weight43 g
Certificates
EAN code4043619641567
See other products in this category: Computer Adapters DELOCK,
*
64156
0 in TME stock
Net price for quantities from 1 pcs - 84.18 USDGross price for quantities from 1 pcs - 84.18 USD
Net price for quantities from 3 pcs - 70.88 USDGross price for quantities from 3 pcs - 70.88 USD
Net price for quantities from 5 pcs - 62.02 USDGross price for quantities from 5 pcs - 62.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.