+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64182

Hub USB; DC socket,USB A socket x6; PnP,LED status indicator


Manufacturer: DELOCK

Manufacturer part number:
64182
TME Symbol:
DELOCK-64182

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
silver
Number of ports
7
Data transfer rate
10Gbps
Enclosure material
metal
Software
compatible Chrome-OS, compatible Linux, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DC socket
  • USB A socket x6
PC accessories features
  • LED status indicator
  • PnP
Gross weight48 g
Certificates
EAN code4043619641826
See other products in this category: Computer Adapters DELOCK,
*
64182
0 in TME stock
Net price for quantities from 1 pcs - 47.39 EURGross price for quantities from 1 pcs - 47.39 EUR
Net price for quantities from 3 pcs - 39.91 EURGross price for quantities from 3 pcs - 39.91 EUR
Net price for quantities from 5 pcs - 34.92 EURGross price for quantities from 5 pcs - 34.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.