+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64209

Hub USB; DC socket,USB A socket x4,USB C socket x4; black


Manufacturer: DELOCK

Manufacturer part number:
64209
TME Symbol:
DELOCK-64209

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 2
Colour
black
Number of ports
7
Data transfer rate
10Gbps
Enclosure material
plastic
Cable/adapter structure
  • DC socket
  • USB A socket x4
  • USB C socket x4
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight91 g
Certificates
EAN code4043619642090
See other products in this category: Computer Adapters DELOCK,
*
64209
0 in TME stock
Net price for quantities from 1 pcs - 121.16 EURGross price for quantities from 1 pcs - 121.16 EUR
Net price for quantities from 3 pcs - 102.03 EURGross price for quantities from 3 pcs - 102.03 EUR
Net price for quantities from 5 pcs - 89.28 EURGross price for quantities from 5 pcs - 89.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.