+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64230

Hub USB; USB A socket x2,USB C socket x2,USB C plug; PnP; 0.35m


Manufacturer: DELOCK

Manufacturer part number:
64230
TME Symbol:
DELOCK-64230

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
silver
Number of ports
4
Data transfer rate
10Gbps
Cable length
0.35m
Enclosure material
metal
Insulation colour
black
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight47 g
Certificates
EAN code4043619642304
See other products in this category: Computer Adapters DELOCK,
*
64230
0 in TME stock
Net price for quantities from 1 pcs - 51.15 USDGross price for quantities from 1 pcs - 51.15 USD
Net price for quantities from 3 pcs - 43.06 USDGross price for quantities from 3 pcs - 43.06 USD
Net price for quantities from 5 pcs - 37.69 USDGross price for quantities from 5 pcs - 37.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.