+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64237

Hub USB; microSD,SD; grey; Number of ports: 10; 5Gbps; metal

Manufacturer: DELOCK

Manufacturer part number:
64237
TME Symbol:
DELOCK-64237

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Kind of card
microSD, SD
Colour
grey
Number of ports
10
Data transfer rate
5Gbps
Enclosure material
metal
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DC socket
  • memory card reader
  • USB A socket x6
  • USB B socket
PC accessories features
  • external power supply
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • manual
  • power supply
  • USB A - USB B cable
  • USB B - USB B cable
Gross weight182 g
Certificates
EAN code4043619642373
See other products in this category: Computer Adapters DELOCK,
*
64237
0 in TME stock
Net price for quantities from 1 pcs - 72.61 EURGross price for quantities from 1 pcs - 72.61 EUR
Net price for quantities from 3 pcs - 61.13 EURGross price for quantities from 3 pcs - 61.13 EUR
Net price for quantities from 5 pcs - 53.50 EURGross price for quantities from 5 pcs - 53.50 EUR
No. of pieces (Multiplicity: 1)